NIC Components NPIS65T821KTRF technical specifications.
| Package/Case | 2424 |
| Height | 5.2mm |
| Inductance | 820uH |
| Max DC Current | 110mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS65T821KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.