NIC Components NPIS73H102MTRF technical specifications.
| Height | 4mm |
| Inductance | 1mH |
| Max DC Current | 160mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS73H102MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.