NIC Components NPIS80L6R8YTRF technical specifications.
| Package/Case | 3131 |
| Height | 4.2mm |
| Inductance | 6.8uH |
| Max DC Current | 3.7A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS80L6R8YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.