NIC Components NPIS83D330MTRF technical specifications.
| DC Current | 1.3A |
| DC Resistance (DCR) | 156mR |
| Depth | 8.3mm |
| Height | 3mm |
| Inductance | 33uH |
| Length | 10.1mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.156R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS83D330MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.