
The NPIS84LS2R2YTRF shielded surface mount inductor features a DC resistance of 12mR and a maximum operating temperature of 125°C. It is designed for surface mount applications and is lead free. The inductor has a maximum DC current rating of 5.15A and a self resonant frequency of 41MHz. It is packaged in a tape and reel format and is compliant with RoHS regulations.
NIC Components NPIS84LS2R2YTRF technical specifications.
| DC Resistance (DCR) | 12mR |
| Depth | 8.3mm |
| Height | 4.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 5.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.15A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS84LS2R2YTRF to view detailed technical specifications.
No datasheet is available for this part.
