The NIC Components NPIS84LS4R7YTRF is a shielded inductor with a 4.7uH inductance value and 30% tolerance. It has a maximum DC current rating of 4.1A and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a tape and reel format and is compliant with RoHS regulations.
NIC Components NPIS84LS4R7YTRF technical specifications.
| DC Current | 4.1A |
| DC Resistance (DCR) | 19mR |
| Depth | 8.3mm |
| Height | 4.2mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Rated Current-Max | 4.1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS84LS4R7YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.