The NPIS84LSR82YTRF is a general-purpose inductor designed for use in power inductor applications. It has a nominal inductance of 0.82 microhenries and can handle a maximum current of 6.3 amperes. The inductor's DC resistance is 0.008 ohms, and it has a self-resonance frequency of 94 megahertz. Shielded for electromagnetic interference protection, the inductor features a dual-ended terminal placement. It is rated for operation at temperatures up to 125 degrees Celsius and is a surface-mount component with a package size of 8 millimeters by 8 millimeters by 4.2 millimeters.
NIC Components NPIS84LSR82YTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 30 |
| Package Width | 8 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 6.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIS84LSR82YTRF to view detailed technical specifications.
No datasheet is available for this part.