The NPXH182M330VX2N1F is a 0.0018uF film capacitor with a maximum operating voltage of 330VAC. It features a suppression class of X2 and a tolerance of 20%. The capacitor is designed for interference suppression and has a negative capacitance tolerance of -20. It can operate in temperatures ranging from -40 to 110 degrees Celsius and is mounted through a hole with a radial termination style.
NIC Components NPXH182M330VX2N1F technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 300VAC|310VAC|330VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 330VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPXH182M330VX2N1F to view detailed technical specifications.
No datasheet is available for this part.