The NPYT123K300VY2N2F film capacitor from NIC Components is an interference suppression type with a capacitance of 0.012uF. It operates within a temperature range of -40°C to 110°C and is designed for through hole mounting with a radial termination style. The capacitor has a voltage rating of 300VAC and a tolerance of 10%. It is constructed with a polypropylene dielectric and has a suppression class of Y2.
NIC Components NPYT123K300VY2N2F technical specifications.
| Capacitance | 0.012uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPYT123K300VY2N2F to view detailed technical specifications.
No datasheet is available for this part.