Cap Aluminum Lytic 47uF 450V 20% (10 X 45mm) Radial 5mm 7.06 Ohm 0.44mA 2000h 105°C Tape and Box
NIC Components NRB-KQ470M450V10X45TBF technical specifications.
| Capacitance | 47uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 7.06Ohm |
| Ripple Current | 0.44mA |
| Leakage Current | 436.29@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-KQ470M450V10X45TBF to view detailed technical specifications.
No datasheet is available for this part.