NIC Components NRB-XS150M450V12.5X25F technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 22.1R |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 25uA |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | NRB-XS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRB-XS150M450V12.5X25F to view detailed technical specifications.
No datasheet is available for this part.