NIC Components NRB-XS1R8M400V8X11.5F technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 184R |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRB-XS1R8M400V8X11.5F to view detailed technical specifications.
No datasheet is available for this part.