
Aluminum electrolytic capacitor with 22µF capacitance and 500VDC rated voltage, offering 20% tolerance. Features a 16mm diameter and 25mm length, with a 7.5mm terminal pitch for through-hole mounting. This radial capacitor has a low ESR of 18.1 Ohms and a ripple current rating of 560mA, with a lifetime of 10,000 hours at 105°C.
NIC Components NRB-XS220M500V16X25F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 22uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 18.1Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 560mA |
| Leakage Current | 540@1Min|245@5MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XS220M500V16X25F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.