This aluminum electrolytic capacitor features a capacitance of 3.3uF with a tolerance of 20% and a DC rated voltage of 400VDC. It has a low ESR of 101 and a ripple current of 180. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5. The operating temperature range is from -25°C to 105°C.
NIC Components NRB-XS3R3M400V10X16F technical specifications.
| Capacitance | 3.3uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 101Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 180mA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XS3R3M400V10X16F to view detailed technical specifications.
No datasheet is available for this part.