
Aluminum electrolytic capacitor, 100µF capacitance, 450VDC rated voltage, with ±20% tolerance. Features 4.15 Ohm ESR, 740mA ripple current, and a 10000-hour lifetime at 105°C. This through-hole component has a 7.5mm terminal pitch, 0.8mm lead diameter, and radial mounting. Dimensions are 18mm diameter by 35mm height.
NIC Components NRB-XW101M450V18X35F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 35 |
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 4.15Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 740mA |
| Leakage Current | 636.4@2MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XW101M450V18X35F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.