
Aluminum electrolytic capacitor with 220µF capacitance and 250VDC voltage rating, featuring 20% tolerance. This radial component offers a low ESR of 1.51 Ohm and a ripple current capability of 1100mA. Designed for through-hole mounting with a 7.5mm terminal pitch and 0.8mm lead diameter, it measures 18mm in diameter by 30mm in height. Expected lifetime is 10,000 hours at 105°C, with an operating temperature range from -25°C to 105°C.
NIC Components NRB-XW221M250V18X30F technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 30 |
| Capacitance | 220uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 1.51Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1100mA |
| Leakage Current | 703.56@5MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XW221M250V18X30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.