NIC Components NRB-XW470M400V12.5X30F technical specifications.
| Capacitance | 47uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 7.06R |
| Height | 30mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 440uA |
| RoHS Compliant | Yes |
| Series | NRB-XW |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRB-XW470M400V12.5X30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.