NIC Components NRB-XW680M450V12.5X50F technical specifications.
| Capacitance | 68uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 6.1R |
| Height | 50mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 620uA |
| RoHS Compliant | Yes |
| Series | NRB-XW |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRB-XW680M450V12.5X50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.