The NRB-XY470M420V10X50TBF is a 47uF aluminum electrolytic capacitor rated for 420VDC with a 20% tolerance. It features a low ESR of 7.06 and a ripple current of 0.43. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 105 degrees Celsius.
NIC Components NRB-XY470M420V10X50TBF technical specifications.
| Capacitance | 47uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 7.06Ohm |
| Ripple Current | 0.43mA |
| Leakage Current | 421.5@5MinuA |
| Lifetime | 5000h |
| Size | 10 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XY470M420V10X50TBF to view detailed technical specifications.
No datasheet is available for this part.