NIC Components NRB-XZ151M420V16X50F technical specifications.
| Capacitance | 150uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 2.76Ohm |
| Ripple Current | 940mA |
| Leakage Current | 752.99@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ151M420V16X50F to view detailed technical specifications.
No datasheet is available for this part.