This 180uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR of 1.84 and a high ripple current of 960. The capacitor is designed for long life performance and has a leakage current of 636.4uA at 5 minutes. It is suitable for use in through hole radial mounting applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
NIC Components NRB-XZ181M250V14.5X35F technical specifications.
| Capacitance | 180uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 1.84Ohm |
| Ripple Current | 960mA |
| Leakage Current | 636.4@5MinuA |
| Lifetime | 12000h |
| Size | 14.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ181M250V14.5X35F to view detailed technical specifications.
No datasheet is available for this part.