This 220uF aluminum electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It features a low ESR type and a high ripple current of 890. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C and has a long lifetime of 12,000 hours.
NIC Components NRB-XZ221M160V14.5X25F technical specifications.
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 1.51Ohm |
| Ripple Current | 890mA |
| Leakage Current | 562.85@5MinuA |
| Lifetime | 12000h |
| Size | 14.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ221M160V14.5X25F to view detailed technical specifications.
No datasheet is available for this part.