This 200VDC electrolytic capacitor features a capacitance of 270uF with a 20% tolerance. It has a low ESR of 1.23 and a high ripple current of 1260. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a long life performance with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
NIC Components NRB-XZ271M200V12.5X50F technical specifications.
| Capacitance | 270uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.23Ohm |
| Ripple Current | 1260mA |
| Leakage Current | 697.14@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ271M200V12.5X50F to view detailed technical specifications.
No datasheet is available for this part.