The NRB-XZ271M200V14.5X40F is a 200V aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It features a low ESR of 1.23 and a high ripple current of 1260. The capacitor has a long lifetime of 12000 hours and is suitable for through hole mounting. It operates within a temperature range of -40 to 105°C.
NIC Components NRB-XZ271M200V14.5X40F technical specifications.
| Capacitance | 270uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 1.23Ohm |
| Ripple Current | 1260mA |
| Leakage Current | 697.14@5MinuA |
| Lifetime | 12000h |
| Size | 14.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ271M200V14.5X40F to view detailed technical specifications.
No datasheet is available for this part.