This 330uF aluminum electrolytic capacitor is rated for 220VDC with a 20% tolerance and features a low ESR type. It has a high ripple current rating of 1360 and a long lifetime of 12000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. It is designed for through hole mounting and has a size of 16 x 40mm. The operating temperature range is from -40 to 105 degrees Celsius.
NIC Components NRB-XZ331M220V16X40F technical specifications.
| Capacitance | 330uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| ESR | 1.01Ohm |
| Ripple Current | 1360mA |
| Leakage Current | 808.33@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ331M220V16X40F to view detailed technical specifications.
No datasheet is available for this part.