Cap Aluminum Lytic 330uF 220V 20% (18 X 35mm) Radial 7.5mm 1.01 Ohm 1350mA 12000h 105°C
NIC Components NRB-XZ331M220V18X35F technical specifications.
| Capacitance | 330uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| ESR | 1.01Ohm |
| Ripple Current | 1350mA |
| Leakage Current | 808.33@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ331M220V18X35F to view detailed technical specifications.
No datasheet is available for this part.