This 330uF electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It features a high ripple current of 1450 and a low ESR of 1.01. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5. The operating temperature range is -40 to 105 degrees Celsius.
NIC Components NRB-XZ331M250V18X40F technical specifications.
| Capacitance | 330uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 1.01Ohm |
| Ripple Current | 1450mA |
| Leakage Current | 861.68@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ331M250V18X40F to view detailed technical specifications.
No datasheet is available for this part.