This aluminum cylindrical can electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 200VDC. It features a low ESR type and a high ripple current rating of 1770. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. It operates over a temperature range of -40 to 105°C and has a long life performance with a minimum lifetime of 12000 hours.
NIC Components NRB-XZ561M200V18X45F technical specifications.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.59Ohm |
| Ripple Current | 1770mA |
| Leakage Current | 1003.99@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Long Life Performance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRB-XZ561M200V18X45F to view detailed technical specifications.
No datasheet is available for this part.