NIC Components NRBX680M350V18X25YF technical specifications.
| Capacitance | 68uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 4.88Ohm |
| Ripple Current | 850mA |
| Leakage Current | 1052@1Min|501@5MinuA |
| Lifetime | 12000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | Extended Load Life|High Temperature|Polarized|Radial Leads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NRBX680M350V18X25YF to view detailed technical specifications.
No datasheet is available for this part.