Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NIC COMPONENTS

NRC-AS10F2873TRF

Datasheet
Res Thick Film 0805 287K Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
NIC Components

NRC-AS10F2873TRF

Res Thick Film 0805 287K Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

Package0805
Resistance287kR
Quick Jump:

Technical Specifications

NIC Components NRC-AS10F2873TRF technical specifications.

General

Package/Case
0805
Contact Plating
Tin
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Packaging
Tape and Reel
Radiation Hardening
No
Resistance
287kR
RoHS Compliant
Yes
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

NIC Components NRC-AS10F2873TRF Datasheet

Download the complete datasheet for NIC Components NRC-AS10F2873TRF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com