Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NIC COMPONENTS

NRC-AS50F1543TRF

Datasheet
NIC Components

NRC-AS50F1543TRF

Res Thick Film 2010 154K Ohm 1% 3/4W 100ppm/C Molded SMD Paper T/R

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chip Resistors (SMD)

Package2010
Resistance154kR
Quick Jump:

Technical Specifications

NIC Components NRC-AS50F1543TRF technical specifications.

General

Package/Case
2010
Contact Plating
Tin, Matte
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Packaging
Tape and Reel
Radiation Hardening
No
Resistance
154kR
RoHS Compliant
Yes
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

NIC Components NRC-AS50F1543TRF Datasheet

Download the complete datasheet for NIC Components NRC-AS50F1543TRF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com