The NRC-AS50J9R1TRF is a 9.1 ohm, 5% tolerance chip resistor available in a 2010 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is RoHS compliant. It is not radiation hardened.
NIC Components NRC-AS50J9R1TRF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC-AS50J9R1TRF to view detailed technical specifications.
No datasheet is available for this part.