The NRC02F4991TRF is a 4.99kR 1% 25V chip resistor from NIC Components, packaged in a 0201 case. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor features a tin, matte contact plating and is available on tape and reel for easy mounting.
NIC Components NRC02F4991TRF technical specifications.
| Package/Case | 0201 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.99kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC02F4991TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.