
The NRC02ZOTRF is a 0201 rectangular lead-free chip resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a rectangular shape and features tin, matte contact plating. The resistor is packaged in tape and reel and is compliant with MIL-R-5542D and RoHS. It has a resistance of 0R and a length of 0.6mm, with a depth of 0.3mm.
NIC Components NRC02ZOTRF technical specifications.
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-R-5542D |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC02ZOTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.