The NRC04F23R2TRF is a 0402 chip resistor with a resistance of 23.2 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and is RoHS compliant. The resistor is packaged in tape and reel and features a tin, matte contact plating.
NIC Components NRC04F23R2TRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F23R2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.