
NIC Components NRC04F6811TRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.81kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04F6811TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.