Res Thick Film 0402 2.7K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R
NIC Components NRC04J272TRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04J272TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.