The NRC04J273TRF is a 27k ohm, 5% tolerance, surface mount resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0402 case and is lead free. The resistor is RoHS compliant and is available on tape and reel. It has a DC rated voltage of 50V.
NIC Components NRC04J273TRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04J273TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.