
The NRC04ZOTRF is a 0.5mm x 1mm surface mount resistor with a current rating of 1A and a resistance of 0 ohms. It is constructed with a THICK FILM technology and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case and is suitable for use in surface mount applications. It is RoHS compliant and has a moisture sensitivity level of 1.
NIC Components NRC04ZOTRF technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC04ZOTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.