The NRC06F1652TRF is a 50V DC rated, 16.5k ohm, 1% tolerance, lead free chip resistor in a 0603 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a tin, matte contact plating.
NIC Components NRC06F1652TRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 16.5kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F1652TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.