The NRC06F6040TRF is a 50V 604R 1% chip resistor from NIC Components. It features a 0603 package and is constructed with a rectangular shape. The contact plating is tin with a matte finish. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is lead free and RoHS compliant.
NIC Components NRC06F6040TRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 604R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06F6040TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.