The NRC06J200TRF is a 50V 5% 20R lead free chip resistor from NIC Components. It features a 0603 package case and is RoHS compliant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
NIC Components NRC06J200TRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06J200TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.