NRC Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
NIC Components NRC06ZOTR10F technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC06ZOTR10F to view detailed technical specifications.
No datasheet is available for this part.