The NRC100F9311TRF is a 200V rated chip resistor with a resistance of 9.31kR and a tolerance of 1%. It is available in a 2512 package and features a tin, matte contact plating. The resistor operates within a temperature range of -55°C to 155°C and is packaged on a tape and reel. The device is RoHS compliant and not radiation hardened.
NIC Components NRC100F9311TRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.31kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC100F9311TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.