The NRC10F1003TRF is a 100kR thick film SMD resistor with a 1% tolerance and a maximum operating temperature of 175°C. It is available in a 0805 package and is suitable for surface mount applications. The resistor is lead free and RoHS compliant. It has a DC rated voltage of 150V and a resistance of 100kR. The NRC10F1003TRF is a fixed resistor designed for use in electronic circuits.
NIC Components NRC10F1003TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F1003TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.