The NRC10F2400TRF is a 0805 chip resistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a resistance of 240 ohms and a tolerance of 1%. The resistor is packaged in a tape and reel format and is RoHS compliant. It is not radiation hardened and has a contact plating of tin, matte. The DC rated voltage is 150 volts.
NIC Components NRC10F2400TRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10F2400TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.