NIC Components NRC10J241TR20F technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10J241TR20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.