The NRC10J333TRF is a 0805 chip resistor with a resistance of 33kR and a tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, packaged in tape and reel. It is a fixed resistor with a DC rated voltage of 150V.
NIC Components NRC10J333TRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10J333TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.