NIC Components NRC10ZOTR10F technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 0R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10ZOTR10F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.