NIC Components NRC10ZOTRF technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC10ZOTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.